



EKI-9628G-4CI-AE | |
---|---|
DigiKey Part Number | EKI-9628G-4CI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-9628G-4CI-AE |
Description | NETWORK SWITCH-MANAGED 28 PORT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46 826,05000 Kč | 46 826,05 Kč |
Unit Price without VAT: | 46 826,05000 Kč |
---|---|
Unit Price with VAT: | 56 659,52050 Kč |