Network Switch - Managed 28 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 28 Ports
EKI-7428G-4X-AE

EKI-7428G-4X-AE

DigiKey Part Number
2084-EKI-7428G-4X-AE-ND
Manufacturer
Manufacturer Product Number
EKI-7428G-4X-AE
Description
24GE + 4 SFP+ L2 MANAGED SWITCH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 28 Ports
Datasheet
 Datasheet
EDA/CAD Models
EKI-7428G-4X-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
28
Copper Ports
24
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 850,07000 Kč27 850,07 Kč
Manufacturers Standard Package
Unit Price without VAT:27 850,07000 Kč
Unit Price with VAT:33 698,58470 Kč