
EKI-5726I-AE | |
|---|---|
DigiKey Part Number | EKI-5726I-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5726I-AE |
Description | NETWORK SWITCH-ADVANCED 16 PORT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Advanced 16 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-5726I-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 661,09000 Kč | 27 661,09 Kč |
| Unit Price without VAT: | 27 661,09000 Kč |
|---|---|
| Unit Price with VAT: | 33 469,91890 Kč |

