EKI-5725 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5725I-AE

DigiKey Part Number
EKI-5725I-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5725I-AE
Description
NETWORK SWITCH-ADVANCED 5 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Advanced
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 883,35000 Kč6 883,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 883,35000 Kč
Unit Price with VAT:8 328,85350 Kč