
EKI-5710E-I-A | |
|---|---|
DigiKey Part Number | 2084-EKI-5710E-I-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5710E-I-A |
Description | 10FE PORT MANAGED ETHERNET SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 008,40000 Kč | 17 008,40 Kč |
| Unit Price without VAT: | 17 008,40000 Kč |
|---|---|
| Unit Price with VAT: | 20 580,16400 Kč |

