New at DigiKey
EKI-5710E-2FI-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5710E-2FI-A

DigiKey Part Number
2084-EKI-5710E-2FI-A-ND
Manufacturer
Manufacturer Product Number
EKI-5710E-2FI-A
Description
8FE + 2FE/GE SFP MANAGED ETHERNE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 008,40000 Kč17 008,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17 008,40000 Kč
Unit Price with VAT:20 580,16400 Kč