MFR Recommended

EKI-5528I-AE | |
|---|---|
DigiKey Part Number | EKI-5528I-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-5528I-AE |
Description | NETWORK SWITCH-ADVANCED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Switch - Advanced | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 809,80000 Kč | 5 809,80 Kč |
| Unit Price without VAT: | 5 809,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 029,85800 Kč |


