EKI-5525S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5525SI-ST-AE

DigiKey Part Number
EKI-5525SI-ST-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5525SI-ST-AE
Description
NETWORK SWITCH-MANAGED 5 PORT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
EKI-5525SI-ST-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 630,50000 Kč8 630,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8 630,50000 Kč
Unit Price with VAT:10 442,90500 Kč