Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2741SX-BE

DigiKey Part Number
EKI-2741SX-BE-ND
Manufacturer
Manufacturer Product Number
EKI-2741SX-BE
Description
MEDIA CONVERTER GBE-MULTI FIBER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Datasheet
 Datasheet
EDA/CAD Models
EKI-2741SX-BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Gigabit (Multimode)
SFP/XFP Ports
-
Features
LFPT
Distance
550m
MTU
-
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 404,51000 Kč10 404,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10 404,51000 Kč
Unit Price with VAT:12 589,45710 Kč