
EKI-2741F-BE | |
|---|---|
DigiKey Part Number | EKI-2741F-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2741F-BE |
Description | MEDIA CONVERTER GBE-SFP FIBER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2741F-BE Models |
Category | Fiber Type SFP |
Manufacturer Advantech Corporation | SFP/XFP Ports 1 (SFP) |
Packaging Box | Distance Varies |
Part Status Active | Voltage - Input 12 ~ 48VDC |
Type Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100/1000 | Operating Temperature -10°C ~ 60°C |
Fiber Ports Up to 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 125,46000 Kč | 7 125,46 Kč |
| Unit Price without VAT: | 7 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 8 621,80660 Kč |



