Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2728S-AE

DigiKey Part Number
2084-EKI-2728S-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2728S-AE
Description
6G+2G SM UNMANAGED ETHERNET SWIT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
Gigabit (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
18 ~ 30VAC, 12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 347,27000 Kč20 347,27 Kč
Manufacturers Standard Package
Unit Price without VAT:20 347,27000 Kč
Unit Price with VAT:24 620,19670 Kč