Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2706E-1GFPI-BU

DigiKey Part Number
2084-EKI-2706E-1GFPI-BU-ND
Manufacturer
Manufacturer Product Number
EKI-2706E-1GFPI-BU
Description
4FE+1GE+1G SFP UNMANAGED IND. PO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
6
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
24V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 535,99000 Kč4 535,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4 535,99000 Kč
Unit Price with VAT:5 488,54790 Kč