
EKI-2525MI-BE | |
|---|---|
DigiKey Part Number | 2084-EKI-2525MI-BE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2525MI-BE |
Description | 4 + 1FX SC MULTI-MODE UNMANAGED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 480,48000 Kč | 5 480,48 Kč |
| Unit Price without VAT: | 5 480,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 631,38080 Kč |

