EKI-1751-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 425,89000 Kč
Datasheet
EKI-1751-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-1751-AE

DigiKey Part Number
2084-EKI-1751-AE-ND
Manufacturer
Manufacturer Product Number
EKI-1751-AE
Description
ETH EXTENDER COMPACT VDSL2 COMM
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Managed
Configuration
Fixed
Copper Ports
2
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
12VDC
Connector Type
RJ45
Mounting Type
Chassis Mount
Ingress Protection
IP30
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes