



EKI-1521I-CE | |
|---|---|
DigiKey Part Number | EKI-1521I-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1521I-CE |
Description | ETHER TO SERIAL RS232/422/485 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 009,54000 Kč | 10 009,54 Kč |
| Unit Price without VAT: | 10 009,54000 Kč |
|---|---|
| Unit Price with VAT: | 12 111,54340 Kč |

