



EKI-1242IEIMS-A | |
|---|---|
DigiKey Part Number | 2084-EKI-1242IEIMS-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1242IEIMS-A |
Description | MODBUS TO ETHERNET/IP GATEWAY WI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modbus Gateway RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 642,49000 Kč | 13 642,49 Kč |
| Unit Price without VAT: | 13 642,49000 Kč |
|---|---|
| Unit Price with VAT: | 16 507,41290 Kč |


