Modbus Gateway RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-1222I-CE

DigiKey Part Number
EKI-1222I-CE-ND
Manufacturer
Manufacturer Product Number
EKI-1222I-CE
Description
GATEWAY MODBUS 2P RS-232/422/485
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Modbus Gateway RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
Modbus
Frequency
-
Applications
General Purpose
Interface
RS-232/422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 791,56000 Kč12 791,56 Kč
Manufacturers Standard Package
Unit Price without VAT:12 791,56000 Kč
Unit Price with VAT:15 477,78760 Kč