Gateway RS-232, RS-422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-1222D-AE

DigiKey Part Number
EKI-1222D-AE-ND
Manufacturer
Manufacturer Product Number
EKI-1222D-AE
Description
ROUTER 4G LTE EMEA/APAC
Customer Reference
Detailed Description
Gateway RS-232, RS-422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Not For New Designs
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, RS-422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
12V ~ 48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 616,93000 Kč11 616,93 Kč
Manufacturers Standard Package
Unit Price without VAT:11 616,93000 Kč
Unit Price with VAT:14 056,48530 Kč