
EKI-1221I-CE | |
|---|---|
DigiKey Part Number | EKI-1221I-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1221I-CE |
Description | GATEWAY MODBUS 1P RS-232/422/485 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modbus TCP Gateway Ethernet, RJ-45, RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-1221I-CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 468,49000 Kč | 8 468,49 Kč |
| Unit Price without VAT: | 8 468,49000 Kč |
|---|---|
| Unit Price with VAT: | 10 246,87290 Kč |




