
EKI-1221D-AE | |
|---|---|
DigiKey Part Number | EKI-1221D-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1221D-AE |
Description | ROUTER 3G GLOBAL |
Customer Reference | |
Detailed Description | Gateway RS-232, RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 12V ~ 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 251,45000 Kč | 7 251,45 Kč |
| Unit Price without VAT: | 7 251,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 774,25450 Kč |

