EKI-1221-BE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Advantech Corporation
In Stock: 0
Unit Price: 892,31000 Kč
Datasheet
Gateway RS-232, RS-422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-1221-BE

DigiKey Part Number
EKI-1221-BE-ND
Manufacturer
Manufacturer Product Number
EKI-1221-BE
Description
GATEWAY 1P RS232/422/485 MODBUS
Customer Reference
Detailed Description
Gateway RS-232, RS-422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, RS-422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
12V ~ 48V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes