
EKI-1211-A | |
|---|---|
DigiKey Part Number | 2084-EKI-1211-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1211-A |
Description | 1-PORT MODBUS GATEWAY |
Customer Reference | |
Detailed Description | Modbus Gateway Ethernet, DB-9, RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-1211-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 230.4kbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 551,38000 Kč | 6 551,38 Kč |
| Unit Price without VAT: | 6 551,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 927,16980 Kč |

