
ECU-150-12A1U | |
|---|---|
DigiKey Part Number | 2084-ECU-150-12A1U-ND |
Manufacturer | |
Manufacturer Product Number | ECU-150-12A1U |
Description | A53 1.3GHZ,2XLAN,2XCOM,1XMPCIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G BACnet™, Modbus Gateway Ethernet, RJ-45, RS-232, RS-485, USB, Wifi |
Datasheet | Datasheet |
EDA/CAD Models | ECU-150-12A1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BACnet™, Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485, USB, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 869,06000 Kč | 9 869,06 Kč |
| Unit Price without VAT: | 9 869,06000 Kč |
|---|---|
| Unit Price with VAT: | 11 941,56260 Kč |



