

ECU-1252TL-R22AA | |
---|---|
DigiKey Part Number | 2084-ECU-1252TL-R22AA-ND |
Manufacturer | |
Manufacturer Product Number | ECU-1252TL-R22AA |
Description | A9 600MHZ,2XCAN,2XLAN,2XCOM,1XMP |
Customer Reference | |
Detailed Description | 4G Modbus Gateway CAN, COM, LAN, RJ45, RS-232/485, USB, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | 600MHz, 2.4GHz | |
Applications | General Purpose | |
Interface | CAN, COM, LAN, RJ45, RS-232/485, USB, Wifi | |
Sensitivity | - | |
Power - Output | 2.4W | |
Data Rate (Max) | 115.2kbps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 477,81000 Kč | 8 477,81 Kč |
Unit Price without VAT: | 8 477,81000 Kč |
---|---|
Unit Price with VAT: | 10 258,15010 Kč |