



BB-WSW2C42100-3 | |
|---|---|
DigiKey Part Number | 2084-BB-WSW2C42100-3-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSW2C42100-3 |
Description | LORAWAN NODE WITH 4 X AI, 2 X DI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 923MHz LoRa Analog, Digital 115.2kbps |
Datasheet | Datasheet |
Category | Frequency 923MHz |
Manufacturer Advantech Corporation | Applications General Purpose |
Series | Interface Analog, Digital |
Packaging Bulk | Data Rate (Max) 115.2kbps |
Part Status Active | Features IP66 |
Function Transceiver | Voltage - Supply 0V ~ 48V |
Modulation or Protocol LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 737,48000 Kč | 8 737,48 Kč |
| Unit Price without VAT: | 8 737,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 572,35080 Kč |

