



BB-WSW2C42100-2 | |
|---|---|
DigiKey Part Number | 2084-BB-WSW2C42100-2-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSW2C42100-2 |
Description | LORAWAN NODE WITH 4 X AI, 2 X DI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz LoRa Analog, Digital 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Analog, Digital | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | IP66 | |
Voltage - Supply | 0V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 737,48000 Kč | 8 737,48 Kč |
| Unit Price without VAT: | 8 737,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 572,35080 Kč |

