



BB-WSW2C00015-1 | |
|---|---|
DigiKey Part Number | 2084-BB-WSW2C00015-1-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSW2C00015-1 |
Description | LORAWAN NODE W/RS485, EXTERNAL A |
Customer Reference | |
Detailed Description | RF Transceiver 915MHz LoRaWAN RS-485 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | IP66 | |
Voltage - Supply | 0V ~ 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 744,14000 Kč | 6 744,14 Kč |
| Unit Price without VAT: | 6 744,14000 Kč |
|---|---|
| Unit Price with VAT: | 8 160,40940 Kč |


