RF Sensor 2.4GHz MQTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WSK-CBM-2

DigiKey Part Number
2084-BB-WSK-CBM-2-ND
Manufacturer
Manufacturer Product Number
BB-WSK-CBM-2
Description
WZZARD MESH COND. BASED MONITORI
Customer Reference
Detailed Description
RF Sensor 2.4GHz MQTT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Function
Sensor
Modulation or Protocol
MQTT
Frequency
2.4GHz
Applications
IoT Finished Device, Wireless Mesh Networks
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
132 327,68000 Kč32 327,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32 327,68000 Kč
Unit Price with VAT:39 116,49280 Kč