WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 5.745GHz ~ 5.825GHz Antenna Not Included, I-PEX MHF4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WLNNA-SE-DP551

DigiKey Part Number
2084-BB-WLNNA-SE-DP551-ND
Manufacturer
Manufacturer Product Number
BB-WLNNA-SE-DP551
Description
RF TXRX MODULE WIFI U.FL TH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 5.745GHz ~ 5.825GHz Antenna Not Included, I-PEX MHF4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 5.745GHz ~ 5.825GHz
Data Rate
300Mbps
Power - Output
17dBm
Sensitivity
-88dBm
Serial Interfaces
Ethernet, GPIO, UART
Antenna Type
Antenna Not Included, I-PEX MHF4
Utilized IC / Part
-
Memory Size
32MB Flash
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 104,34000 Kč3 104,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 104,34000 Kč
Unit Price with VAT:3 756,25140 Kč