BB-WLNNA 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WLNNA-EK-DP551

DigiKey Part Number
2084-BB-WLNNA-EK-DP551-ND
Manufacturer
Manufacturer Product Number
BB-WLNNA-EK-DP551
Description
KIT EVAL/DESIGN 802.11A/B/G
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
BB-WLNNA 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz, 5GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
U.FL Antenna(s) Included
Utilized IC / Part
-
Note
-
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 898,20000 Kč18 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18 898,20000 Kč
Unit Price with VAT:22 866,82200 Kč