


BB-WCD1H2102H | |
|---|---|
DigiKey Part Number | 2084-BB-WCD1H2102H-ND |
Manufacturer | |
Manufacturer Product Number | BB-WCD1H2102H |
Description | WZZARD MESH COMMERCIAL COOLERHVA |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz 802.15.4 Analog, Digital 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | IoT Finished Device, Wireless Mesh Networks | |
Interface | Analog, Digital | |
Sensitivity | -95dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 0V ~ 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 646,30000 Kč | 3 646,30 Kč |
| Unit Price without VAT: | 3 646,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 412,02300 Kč |

