
BB-TB5P508SR-2PK | |
|---|---|
DigiKey Part Number | 2084-BB-TB5P508SR-2PK-ND |
Manufacturer | |
Manufacturer Product Number | BB-TB5P508SR-2PK |
Description | 5 POS TERM BLOCK 5.08MM WITH STR |
Customer Reference | |
Detailed Description | Terminal Block Vlinx™ VESR Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
For Use With/Related Products | Vlinx™ VESR Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,24000 Kč | 371,24 Kč |
| Unit Price without VAT: | 371,24000 Kč |
|---|---|
| Unit Price with VAT: | 449,20040 Kč |






