EDGE, GPRS, HSPA+, LTE, UMTS Router Ethernet, RJ-45, RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SR31000315

DigiKey Part Number
2084-BB-SR31000315-ND
Manufacturer
Manufacturer Product Number
BB-SR31000315
Description
BB-SR31000315
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G EDGE, GPRS, HSPA+, LTE, UMTS Router AT&T, T-Mobile, Verizon Ethernet, RJ-45, RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, GPRS, HSPA+, LTE, UMTS
Frequency
700MHz, 800MHZ, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232/422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 129,73000 Kč20 129,73 Kč
Manufacturers Standard Package
Unit Price without VAT:20 129,73000 Kč
Unit Price with VAT:24 356,97330 Kč