
BB-SR30500110 | |
|---|---|
DigiKey Part Number | 2084-BB-SR30500110-ND |
Manufacturer | |
Manufacturer Product Number | BB-SR30500110 |
Description | LTE,5E,USB,2I/O,SD,2S, |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, GPS, LTE Router USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n, GPS, LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 5.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 10V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 990,40000 Kč | 15 990,40 Kč |
| Unit Price without VAT: | 15 990,40000 Kč |
|---|---|
| Unit Price with VAT: | 19 348,38400 Kč |










