EDGE, GPRS, HSPA+, LTE, UMTS Router Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SR30400111

DigiKey Part Number
2084-BB-SR30400111-ND
Manufacturer
Manufacturer Product Number
BB-SR30400111
Description
BB-SR30400111
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4G EDGE, GPRS, HSPA+, LTE, UMTS Router Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, GPRS, HSPA+, LTE, UMTS
Frequency
850MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 262,38000 Kč18 262,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18 262,38000 Kč
Unit Price with VAT:22 097,47980 Kč