BB-SD-25C-12 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 535,45000 Kč
Datasheet
Image for BB-SD-25C-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SD-25C-12

DigiKey Part Number
BB-SD-25C-12-ND
Manufacturer
Manufacturer Product Number
BB-SD-25C-12
Description
DC/DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 2.1A 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Manufacturer
Advantech Corporation
Power (Watts)
25W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Discontinued at DigiKey
Efficiency
78%
Type
Enclosed
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input (Min)
36V
Mounting Type
Chassis Mount
Voltage - Input (Max)
72V
Size / Dimension
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD-25C-12MEAN WELL USA Inc.01866-1067-ND535,45000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 486,66000 Kč1 486,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,66000 Kč
Unit Price with VAT:1 798,85860 Kč