Modular Cable 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-KD-ETH

DigiKey Part Number
BB-KD-ETH-ND
Manufacturer
Manufacturer Product Number
BB-KD-ETH
Description
CABLE MOD 4.92'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Connector Type
-
Mounting Type
-
Number of Positions/Contacts
-
Length
4.92' (1.50m)
Shielding
-
Color
-
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč