Unmanaged Copper Ports SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unmanaged Copper Ports SFP/XFP Ports Multimode
BB-FOSTCDRI-PH-MT
BB-FOSTCDRI-PH-MT

BB-FOSTCDRI-PH-MT

DigiKey Part Number
BB-FOSTCDRI-PH-MT-ND
Manufacturer
Manufacturer Product Number
BB-FOSTCDRI-PH-MT
Description
HEAVY INDUSTRIAL 232/422/485 TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
2
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
10 ~ 48VDC
Connector Type
ST
Mounting Type
Panel Mount
Ingress Protection
IP30
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 768,27000 Kč9 768,27 Kč
Manufacturers Standard Package
Unit Price without VAT:9 768,27000 Kč
Unit Price with VAT:11 819,60670 Kč