Network Switch - Unmanaged 8 Ports IP30
cms-photo-disclaimer

BB-ESW108

cms-digikey-product-number
2084-BB-ESW108-ND
cms-manufacturer
cms-manufacturer-product-number
BB-ESW108
cms-description
NETWORK SWITCH-UNMANAGED 8 PORT
cms-customer-reference
cms-detailed-description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 36VDC, 10 ~ 24VAC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.