
BB-ESW108-ML | |
|---|---|
DigiKey Part Number | 2084-BB-ESW108-ML-ND |
Manufacturer | |
Manufacturer Product Number | BB-ESW108-ML |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 7 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, LC | |
Voltage - Input | 10 ~ 24VAC, 12 ~ 36VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |

