
BB-AO-ALTE-MG9S-F | |
|---|---|
DigiKey Part Number | 2084-BB-AO-ALTE-MG9S-F-ND |
Manufacturer | |
Manufacturer Product Number | BB-AO-ALTE-MG9S-F |
Description | ANT LTE/UMTS/GSM,MAGNETIC 7-9DB, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 2.6GHz, 2.7GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 10 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 15.866" (403.00mm) | |
Applications | GSM, LTE, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,05000 Kč | 910,05 Kč |
| Unit Price without VAT: | 910,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,16050 Kč |

