
BB-9PAMF15 | |
|---|---|
DigiKey Part Number | BB-9PAMF15-ND |
Manufacturer | |
Manufacturer Product Number | BB-9PAMF15 |
Description | CABLE ASSY DB09 SHLD BEIGE 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,36000 Kč | 428,36 Kč |
| Unit Price without VAT: | 428,36000 Kč |
|---|---|
| Unit Price with VAT: | 518,31560 Kč |

