
BB-9PAMF10 | |
|---|---|
DigiKey Part Number | BB-9PAMF10-ND |
Manufacturer | |
Manufacturer Product Number | BB-9PAMF10 |
Description | NETWORKING SER CABLE DB9 M-F 10' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Advantech Corporation | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |

