
BB-485USB9F-4W-LS | |
|---|---|
DigiKey Part Number | BB-485USB9F-4W-LS-ND |
Manufacturer | |
Manufacturer Product Number | BB-485USB9F-4W-LS |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - B 2.0 Female |
Manufacturer Advantech Corporation | Convert To (Adapter End) D-Sub 09 Pos (DB9) Female |
Packaging Bulk | Interface RS-485 |
Part Status Active | Includes USB - B 2.0 Male to USB - A 2.0 Male Cable |
Type USB to Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,10000 Kč | 2 228,10 Kč |
| Unit Price without VAT: | 2 228,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,00100 Kč |


