



BB-485SD9RJ | |
---|---|
DigiKey Part Number | BB-485SD9RJ-ND |
Manufacturer | |
Manufacturer Product Number | BB-485SD9RJ |
Description | 9PIN 232/485 CONV W/SD & RJ11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Converter, RS-232 to RS-485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | RJ11 | |
Interface | RS-232, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 853,87000 Kč | 1 853,87 Kč |
Unit Price without VAT: | 1 853,87000 Kč |
---|---|
Unit Price with VAT: | 2 243,18270 Kč |