



BB-485HESP | |
|---|---|
DigiKey Part Number | 2084-BB-485HESP-ND |
Manufacturer | |
Manufacturer Product Number | BB-485HESP |
Description | SURGE PROTECTOR RS-485 HI-ENERGY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Advantech Corporation | Media Lines Protected RS-422, RS-485 |
Packaging Bulk | Approval Agency CE, IEEE |
Part Status Active | Weight 0.4 lb (181.44 g) |
Type Surge Protector for Media Lines Only | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,61000 Kč | 3 086,61 Kč |
| Unit Price without VAT: | 3 086,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 734,79810 Kč |



