RF ANTENNA 2G, 3G, 4G, CDMA, DCS, EVDO, GSM, GPRS, HSPA, PCS, LTE, UMTS, WCDMA Blade, Tilt SMA Male, RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-2JW0124Z-C868B

DigiKey Part Number
2084-BB-2JW0124Z-C868B-ND
Manufacturer
Manufacturer Product Number
BB-2JW0124Z-C868B
Description
ANT LTE 4G 3G 2G ULT WB SMA-M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, CDMA, DCS, EVDO, GSM, GPRS, HSPA, PCS, LTE, UMTS, WCDMA Blade, Tilt SMA Male, RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Blade, Tilt
Number of Bands
8
VSWR
2.4, 1.6, 2.2
Return Loss
-7.7dB, -12.7dB, -8.5dB
Gain
0.4dBi, 2.6dBi, 1.3dBi
Power - Max
25 W
Features
-
Termination
SMA Male, RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.657" (194.50mm)
Applications
2G, 3G, 4G, CDMA, DCS, EVDO, GSM, GPRS, HSPA, PCS, LTE, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,84000 Kč383,84 Kč
Manufacturers Standard Package
Unit Price without VAT:383,84000 Kč
Unit Price with VAT:464,44640 Kč