RS-232 Optical Isolator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232SPHI4

DigiKey Part Number
2084-BB-232SPHI4-ND
Manufacturer
Manufacturer Product Number
BB-232SPHI4
Description
RS-232 OPTICAL ISOLATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS-232 Optical Isolator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Optical Isolator
Convert From (Adapter End)
D-Sub 25 Pos (DB25) Female
Convert To (Adapter End)
D-Sub 25 Pos (DB25) Male
Interface
RS-232
Features
-
Utilized IC / Part
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 960,72000 Kč2 960,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 960,72000 Kč
Unit Price with VAT:3 582,47120 Kč