D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232NM9MF6

DigiKey Part Number
BB-232NM9MF6-ND
Manufacturer
Manufacturer Product Number
BB-232NM9MF6
Description
CABLE ASSY DB09 BEIGE 1.83M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 35
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,26000 Kč367,26 Kč
Manufacturers Standard Package
Unit Price without VAT:367,26000 Kč
Unit Price with VAT:444,38460 Kč