BB-232NM9MF25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: 595,08000 Kč
Datasheet
D-Sub Cable Assembly DB9 Beige, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232NM9MF25

DigiKey Part Number
BB-232NM9MF25-ND
Manufacturer
Manufacturer Product Number
BB-232NM9MF25
Description
CABLE ASSY DB09 BEIGE 7.62M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes